PIN-005D-254F | |
---|---|
DigiKey Part Number | 2640-PIN-005D-254F-ND |
Manufacturer | |
Manufacturer Product Number | PIN-005D-254F |
Description | SENSOR PHOTODIODE 254NM TO5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Photodiode 254nm 100ns TO-5 Variant, 2 Leads, Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 254nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.025 A/W @ 550nm | |
Response Time | 100ns | |
Current - Dark (Typ) | - | |
Active Area | 5.7mm² | |
Viewing Angle | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | TO-5 Variant, 2 Leads, Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,123.30000 | ¥1,123.30 |
10 | ¥1,045.43300 | ¥10,454.33 |