MTD5052N | |
---|---|
DigiKey Part Number | 1125-1008-ND |
Manufacturer | |
Manufacturer Product Number | MTD5052N |
Description | SENSOR PHOTODIODE 525NM TO18 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 525nm 24° |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 525nm | |
Color - Enhanced | Blue/Green | |
Spectral Range | 410nm ~ 580nm | |
Diode Type | - | |
Responsivity @ nm | 0.3 A/W @ 525nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 5pA | |
Active Area | - | |
Viewing Angle | 24° | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.10000 | ¥64.10 |
10 | ¥46.49100 | ¥464.91 |
100 | ¥38.41700 | ¥3,841.70 |
500 | ¥33.64580 | ¥16,822.90 |
1,000 | ¥31.81055 | ¥31,810.55 |
2,000 | ¥31.07646 | ¥62,152.92 |