MTE4600NK2-25.4 | |
---|---|
DigiKey Part Number | 1125-1510-ND |
Manufacturer | |
Manufacturer Product Number | MTE4600NK2-25.4 |
Description | TO-46 METAL CAN DOMED LENS (2 PI |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 460nm 3.3V 50mA 10° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
EDA/CAD Models | MTE4600NK2-25.4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 460nm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.95000 | ¥60.95 |
10 | ¥44.20400 | ¥442.04 |
100 | ¥36.52980 | ¥3,652.98 |
500 | ¥31.99306 | ¥15,996.53 |
1,000 | ¥30.24792 | ¥30,247.92 |
2,000 | ¥29.54988 | ¥59,099.76 |