MTE5052N-UBG | |
---|---|
DigiKey Part Number | 1125-1129-ND |
Manufacturer | |
Manufacturer Product Number | MTE5052N-UBG |
Description | EMITTER VISIBLE 525NM 30MA TO-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 525nm 3.5V 30mA 12° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 525nm | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Viewing Angle | 12° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.61000 | ¥102.61 |
10 | ¥74.39400 | ¥743.94 |
100 | ¥61.47060 | ¥6,147.06 |
500 | ¥53.83566 | ¥26,917.83 |
1,000 | ¥50.89916 | ¥50,899.16 |