VTB1113BH | |
---|---|
DigiKey Part Number | VTB1113BH-ND |
Manufacturer | |
Manufacturer Product Number | VTB1113BH |
Description | SENSOR PHOTODIODE 580NM RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Photodiode 580nm 30° Radial, Lensed Metal Can, TO-46-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 580nm | |
Color - Enhanced | - | |
Spectral Range | 330nm ~ 720nm | |
Diode Type | - | |
Responsivity @ nm | - | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Dark (Typ) | 20pA | |
Active Area | 1.60mm² | |
Viewing Angle | 30° | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Lensed Metal Can, TO-46-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.27000 | ¥85.27 |
100 | ¥79.69890 | ¥7,969.89 |