GVGR-S11SD | |
---|---|
DigiKey Part Number | 2096-GVGR-S11SDTR-ND - Tape & Reel (TR) 2096-GVGR-S11SDCT-ND - Cut Tape (CT) 2096-GVGR-S11SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GVGR-S11SD |
Description | SENSOR PHOTODIODE 295-490NM 2SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Photodiode 2-SMD, J-Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Genicom Co., Ltd. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | - | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | 295nm ~ 490nm | |
Diode Type | - | |
Responsivity @ nm | 0.07 A/W @ 405nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | 1nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.49000 | ¥33.49 |
10 | ¥25.11100 | ¥251.11 |
25 | ¥22.32320 | ¥558.08 |
50 | ¥21.20780 | ¥1,060.39 |
100 | ¥20.64850 | ¥2,064.85 |
500 | ¥17.30056 | ¥8,650.28 |
1,000 | ¥16.18431 | ¥16,184.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥16.18432 | ¥32,368.64 |
4,000 | ¥15.62623 | ¥62,504.92 |