VTP1188SH | |
---|---|
DigiKey Part Number | VTP1188SH-ND |
Manufacturer | |
Manufacturer Product Number | VTP1188SH |
Description | SENSOR PHOTODIODE 925NM RADIAL |
Customer Reference | |
Detailed Description | Photodiode 925nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 925nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 925nm | |
Response Time | - | |
Current - Dark (Typ) | 3nA | |
Active Area | 11mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.54000 | ¥14.54 |
100 | ¥13.60190 | ¥1,360.19 |