SPL PL90_3 | |
---|---|
DigiKey Part Number | 475-SPLPL90_3-ND |
Manufacturer | |
Manufacturer Product Number | SPL PL90_3 |
Description | LASER DIODE 905NM 90W RAD 5.7MM |
Customer Reference | |
Detailed Description | Laser Diode 905nm 90W 8 ~ 11V 40A Radial, Can (5.7mm) |
Datasheet | Datasheet |
EDA/CAD Models | SPL PL90_3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 905nm | |
Voltage - Input | 8 ~ 11V | |
Current Rating (Amps) | 40A | |
Power (Watts) | 90W | |
Package / Case | Radial, Can (5.7mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.30000 | ¥163.30 |
50 | ¥123.20760 | ¥6,160.38 |
100 | ¥103.49510 | ¥10,349.51 |
500 | ¥95.04646 | ¥47,523.23 |