PGAD1S03H | |
---|---|
DigiKey Part Number | 1601-PGAD1S03H-ND |
Manufacturer | |
Manufacturer Product Number | PGAD1S03H |
Description | EPI1 PULSE LASER 905NM 8W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 8W 2.5V 10A 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | PGAD1S03H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 2.5V | |
Current Rating (Amps) | 10A | |
Power (Watts) | 8W | |
Package / Case | 2-SMD, No Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.53000 | ¥111.53 |