TPGEW1S09H | |
---|---|
DigiKey Part Number | TPGEW1S09H-ND |
Manufacturer | |
Manufacturer Product Number | TPGEW1S09H |
Description | LASER DIODE 905NM 70W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 70W 12V 30A Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 12V | |
Current Rating (Amps) | 30A | |
Power (Watts) | 70W | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥111.57350 | ¥11,157.35 |