SPL S1L90A_3 A01 | |
---|---|
DigiKey Part Number | 475-SPLS1L90A_3A01TR-ND - Tape & Reel (TR) 475-SPLS1L90A_3A01CT-ND - Cut Tape (CT) 475-SPLS1L90A_3A01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPL S1L90A_3 A01 |
Description | LIDAR-LASER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 908nm 120W 11V 40A 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SPL S1L90A_3 A01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 908nm | |
Voltage - Input | 11V | |
Current Rating (Amps) | 40A | |
Power (Watts) | 120W | |
Package / Case | 4-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥223.33000 | ¥223.33 |
10 | ¥174.89600 | ¥1,748.96 |
100 | ¥152.76770 | ¥15,276.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥140.12522 | ¥70,062.61 |