DPGEW1S09H | |
---|---|
DigiKey Part Number | DPGEW1S09H-ND |
Manufacturer | |
Manufacturer Product Number | DPGEW1S09H |
Description | LASER DIODE 905NM 45.0W RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 45.0W 9V 30A Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 9V | |
Current Rating (Amps) | 30A | |
Power (Watts) | 45.0W | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.01000 | ¥102.01 |