RLD90QZWJ-10A | |
---|---|
DigiKey Part Number | 846-RLD90QZWJ-10A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RLD90QZWJ-10A |
Description | 905NM, 25W, 50M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 25W 15V ~ 19V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 15V ~ 19V | |
Current Rating (Amps) | - | |
Power (Watts) | 25W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥415.45000 | ¥415.45 |
10 | ¥324.55900 | ¥3,245.59 |
80 | ¥308.33163 | ¥24,666.53 |