MHLL12060-200 | |
---|---|
DigiKey Part Number | 240-2790-ND |
Manufacturer | |
Manufacturer Product Number | MHLL12060-200 |
Description | RF FERRITE SHEET 4.724"X2.362" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF EMI Flexible Ferrite Sheet MHLL Rubber, Ferrite Powder, PET Film Non-Conductive, Single Sided 2.362" (60.00mm) X 4.724" (120.00mm) X 0.008" (0.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | MHLL12060-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Flexible Ferrite Sheet | |
Shape | Rectangular | |
Length | 4.724" (120.00mm) | |
Width | 2.362" (60.00mm) | |
Thickness - Overall | 0.008" (0.20mm) | |
Operating Temperature | -40°C ~ 85°C | |
Adhesive | Non-Conductive, Single Sided | |
Material | Rubber, Ferrite Powder, PET Film | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Shipment | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.09000 | ¥75.09 |
10 | ¥50.64600 | ¥506.46 |
25 | ¥42.66880 | ¥1,066.72 |
50 | ¥37.16460 | ¥1,858.23 |
100 | ¥33.78660 | ¥3,378.66 |