1115B 8"X10" | |
---|---|
DigiKey Part Number | 3M1115E-ND |
Manufacturer | |
Manufacturer Product Number | 1115B 8"X10" |
Description | RF EMI SHIELDING SHEET 10" X 8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1115 Aluminum Foil Conductive, Single Sided 8.000" (203.20mm) X 10.000" (254.00mm) X 0.007" (0.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | - | |
Length | 10.000" (254.00mm) | |
Width | 8.000" (203.20mm) | |
Thickness - Overall | 0.007" (0.18mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.22000 | ¥54.22 |
10 | ¥48.69900 | ¥486.99 |
30 | ¥46.03900 | ¥1,381.17 |
100 | ¥39.90120 | ¥3,990.12 |
250 | ¥37.85520 | ¥9,463.80 |
500 | ¥33.96754 | ¥16,983.77 |
1,000 | ¥28.64725 | ¥28,647.25 |
2,500 | ¥27.21491 | ¥68,037.27 |