RLD90QZWC-00A | |
---|---|
DigiKey Part Number | 846-RLD90QZWC-00ATR-ND - Tape & Reel (TR) 846-RLD90QZWC-00ACT-ND - Cut Tape (CT) 846-RLD90QZWC-00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLD90QZWC-00A |
Description | 905NM, 35W, 70M INVISIBLE PULSED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 905nm 30W 12V ~ 16V Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 905nm | |
Voltage - Input | 12V ~ 16V | |
Current Rating (Amps) | - | |
Power (Watts) | 30W | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥285.39000 | ¥285.39 |
10 | ¥223.48800 | ¥2,234.88 |
100 | ¥195.21680 | ¥19,521.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥166.62384 | ¥83,311.92 |