1058 | |
---|---|
DigiKey Part Number | 1528-1403-ND |
Manufacturer | |
Manufacturer Product Number | 1058 |
Description | LASER DIODE CROSS 650NM 10MM DIA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 2.8V ~ 5.2V 25mA Cylinder (10mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adafruit Industries LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.8V ~ 5.2V | |
Current Rating (Amps) | 25mA | |
Power (Watts) | 5mW | |
Package / Case | Cylinder (10mm Dia) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.48000 | ¥73.48 |