RLD63NPC8-00A | |
---|---|
DigiKey Part Number | 846-RLD63NPC8-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD63NPC8-00A |
Description | 635NM RED SINGLE MODE LASER DIOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 638nm 24mW 2.7V 79mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 638nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 79mA | |
Power (Watts) | 24mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.25000 | ¥245.25 |
10 | ¥203.68000 | ¥2,036.80 |