RLD65NZN5-00A | |
---|---|
DigiKey Part Number | 846-RLD65NZN5-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD65NZN5-00A |
Description | 660NM RED SINGLE MODE LASER DIOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 660nm 10mW 2.6V 45mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 660nm | |
Voltage - Input | 2.6V | |
Current Rating (Amps) | 45mA | |
Power (Watts) | 10mW | |
Package / Case | Radial, Can - 3 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.54000 | ¥35.54 |
10 | ¥25.15500 | ¥251.55 |
80 | ¥20.60163 | ¥1,648.13 |
500 | ¥17.36782 | ¥8,683.91 |
1,000 | ¥15.93043 | ¥15,930.43 |
2,000 | ¥15.27167 | ¥30,543.34 |
5,000 | ¥14.97224 | ¥74,861.20 |