RLD2BPNG5-00A | |
---|---|
DigiKey Part Number | 846-RLD2BPNG5-00ATR-ND - Tape & Reel (TR) 846-RLD2BPNG5-00ACT-ND - Cut Tape (CT) 846-RLD2BPNG5-00ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLD2BPNG5-00A |
Description | 780NM INVISIBLE 2BEAM LASER DIOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 792nm 25mW 2.4V 55mA Radial, Can - 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 792nm | |
Voltage - Input | 2.4V | |
Current Rating (Amps) | 55mA | |
Power (Watts) | 25mW | |
Package / Case | Radial, Can - 4 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.38000 | ¥57.38 |
10 | ¥40.56600 | ¥405.66 |
100 | ¥33.22720 | ¥3,322.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥28.01126 | ¥14,005.63 |
1,000 | ¥25.69309 | ¥25,693.09 |
2,500 | ¥24.63062 | ¥61,576.55 |