RLD65MZT7-00A | |
---|---|
DigiKey Part Number | 846-RLD65MZT7-00A-ND |
Manufacturer | |
Manufacturer Product Number | RLD65MZT7-00A |
Description | 660NM RED SINGLE MODE LASER DIOD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 659nm 7mW 2.6V 70mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 659nm | |
Voltage - Input | 2.6V | |
Current Rating (Amps) | 70mA | |
Power (Watts) | 7mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.19000 | ¥111.19 |
10 | ¥84.37900 | ¥843.79 |