D6505I | |
---|---|
DigiKey Part Number | 38-1007-ND |
Manufacturer | |
Manufacturer Product Number | D6505I |
Description | LASER DIODE 650NM 5MW TO18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 5mW 20mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
EDA/CAD Models | D6505I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | - | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 5mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.25000 | ¥101.25 |
10 | ¥73.41700 | ¥734.17 |
100 | ¥60.66130 | ¥6,066.13 |
500 | ¥53.12734 | ¥26,563.67 |
1,000 | ¥50.22944 | ¥50,229.44 |