D405-20 | |
---|---|
DigiKey Part Number | 38-1034-ND |
Manufacturer | |
Manufacturer Product Number | D405-20 |
Description | LASER DIODE 405NM 20MW TO18 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 405nm 20mW 5V 75mA Radial, Can, 3 Lead (5.6mm, TO-18) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | US-Lasers Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 405nm | |
Voltage - Input | 5V | |
Current Rating (Amps) | 75mA | |
Power (Watts) | 20mW | |
Package / Case | Radial, Can, 3 Lead (5.6mm, TO-18) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥370.91000 | ¥370.91 |
10 | ¥289.78900 | ¥2,897.89 |
100 | ¥275.29570 | ¥27,529.57 |