015297 | |
---|---|
DigiKey Part Number | 1601-1037-ND |
Manufacturer | |
Manufacturer Product Number | 015297 |
Description | LASER MODULE 670NM 10MW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Length | - | |
Wavelength | 670nm | |
Power (Watts) | 10mW | |
Input Connector | - | |
Output Connector | - | |
Features | - |