PLPT5 447KA | |
---|---|
DigiKey Part Number | 475-PLPT5447KA-ND |
Manufacturer | |
Manufacturer Product Number | PLPT5 447KA |
Description | METAL CAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 447nm 1.6W 4.9V 1.5A TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | 447nm | |
Voltage - Input | 4.9V | |
Current Rating (Amps) | 1.5A | |
Power (Watts) | 1.6W | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥278.57000 | ¥278.57 |
10 | ¥218.15700 | ¥2,181.57 |
80 | ¥190.55788 | ¥15,244.63 |