UV-035EQ | |
---|---|
DigiKey Part Number | 2640-UV-035EQ-ND |
Manufacturer | |
Manufacturer Product Number | UV-035EQ |
Description | SENSOR PHOTODIODE 720NM TO8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Photodiode 720nm 2µs TO-8 Style, 2 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | OSI Optoelectronics, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 720nm | |
Color - Enhanced | Ultraviolet (UV) | |
Spectral Range | - | |
Diode Type | Planar Diffusion | |
Responsivity @ nm | 0.34 A/W @ 633nm | |
Response Time | 2µs | |
Voltage - DC Reverse (Vr) (Max) | 5 V | |
Current - Dark (Typ) | - | |
Active Area | 34mm² | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-8 Style, 2 Lead |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥468.99000 | ¥468.99 |
10 | ¥394.94900 | ¥3,949.49 |
25 | ¥370.26560 | ¥9,256.64 |
100 | ¥357.92250 | ¥35,792.25 |