VLM-650-03 LPA | |
---|---|
DigiKey Part Number | VLM-650-03-LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-03 LPA |
Description | LASER DIODE 650NM 2.5MW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 2.5mW 2.6V ~ 5V 40mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 2.5mW | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥155.15000 | ¥155.15 |
10 | ¥117.05300 | ¥1,170.53 |
100 | ¥98.32340 | ¥9,832.34 |
500 | ¥90.29704 | ¥45,148.52 |