OPV322 | |
---|---|
DigiKey Part Number | 365-1887-ND |
Manufacturer | |
Manufacturer Product Number | OPV322 |
Description | LASER DIODE 850NM 1.5MW PILL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.5mW 2.2V 7mA Pill |
EDA/CAD Models | OPV322 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.2V | |
Current Rating (Amps) | 7mA | |
Power (Watts) | 1.5mW | |
Package / Case | Pill |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.88000 | ¥73.88 |
100 | ¥65.64640 | ¥6,564.64 |
250 | ¥63.21504 | ¥15,803.76 |
500 | ¥60.78404 | ¥30,392.02 |
1,000 | ¥58.63306 | ¥58,633.06 |