OPV332 | |
---|---|
DigiKey Part Number | 365-1889-ND |
Manufacturer | |
Manufacturer Product Number | OPV332 |
Description | LASER DIODE 850NM 1.5MW RAD T-1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 1.5mW 20mA Radial, 3mm Dia (T-1) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | - | |
Current Rating (Amps) | 20mA | |
Power (Watts) | 1.5mW | |
Package / Case | Radial, 3mm Dia (T-1) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.30000 | ¥57.30 |
100 | ¥51.09230 | ¥5,109.23 |
250 | ¥49.13704 | ¥12,284.26 |
500 | ¥47.35194 | ¥23,675.97 |
1,000 | ¥45.56678 | ¥45,566.78 |