NE5532DR | |
---|---|
DigiKey Part Number | 296-13622-2-ND - Tape & Reel (TR) 296-13622-1-ND - Cut Tape (CT) 296-13622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE5532DR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NE5532DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 8mA (x2 Channels) | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.82600 | ¥38.26 |
25 | ¥3.56960 | ¥89.24 |
100 | ¥2.85540 | ¥285.54 |
250 | ¥2.65176 | ¥662.94 |
500 | ¥2.24374 | ¥1,121.87 |
1,000 | ¥1.73383 | ¥1,733.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.58085 | ¥3,952.12 |
5,000 | ¥1.47886 | ¥7,394.30 |
12,500 | ¥1.37687 | ¥17,210.88 |
25,000 | ¥1.30548 | ¥32,637.00 |
62,500 | ¥1.27488 | ¥79,680.00 |