PLT5 520EB_Q | |
---|---|
DigiKey Part Number | 475-PLT5520EB_Q-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 520EB_Q |
Description | GREEN LASER DIODE, PLT5 520EB_Q- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 20mW 5.4V 78mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 5.4V | |
Current Rating (Amps) | 78mA | |
Power (Watts) | 20mW | |
Package / Case | TO-56-3 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥125.98000 | ¥125.98 |
10 | ¥95.03100 | ¥950.31 |
200 | ¥79.82920 | ¥15,965.84 |
600 | ¥73.31233 | ¥43,987.40 |
1,000 | ¥69.23947 | ¥69,239.47 |