PLT5 522EA_P | |
---|---|
DigiKey Part Number | 475-PLT5522EA_P-ND |
Manufacturer | |
Manufacturer Product Number | PLT5 522EA_P |
Description | 67000 |
Customer Reference | |
Detailed Description | Laser Diode 520nm 20mW 6.3V 68mA, 82mA TO-56-3 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Wavelength | 520nm | |
Voltage - Input | 6.3V | |
Current Rating (Amps) | 68mA, 82mA | |
Power (Watts) | 20mW | |
Package / Case | TO-56-3 Lens Top Metal Can | |
Base Product Number |