MTE6163M-UHR | |
---|---|
DigiKey Part Number | 1125-MTE6163M-UHR-ND |
Manufacturer | |
Manufacturer Product Number | MTE6163M-UHR |
Description | LED VISIBLE RED 630NM DOME |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 630nm 2.2V 50mA 110° TO-46-2 Lens Top Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 630nm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Viewing Angle | 110° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-46-2 Lens Top Metal Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.52000 | ¥89.52 |
10 | ¥64.93200 | ¥649.32 |
80 | ¥53.65225 | ¥4,292.18 |
440 | ¥46.98816 | ¥20,674.79 |
945 | ¥44.42511 | ¥41,981.73 |