QBLP601-IR4 | |
---|---|
DigiKey Part Number | 1516-QBLP601-IR4TR-ND - Tape & Reel (TR) 1516-QBLP601-IR4CT-ND - Cut Tape (CT) 1516-QBLP601-IR4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-IR4 |
Description | 0603/ IR 740NM/ IE=1.7MW/SR @ 20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 740nm 1.8V 50mA 0.6mW/sr @ 20mA 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-IR4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.6mW/sr @ 20mA | |
Wavelength | 740nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥5.16000 | ¥51.60 |
100 | ¥3.48280 | ¥348.28 |
500 | ¥2.82482 | ¥1,412.41 |
1,000 | ¥2.62293 | ¥2,622.93 |
2,000 | ¥2.45734 | ¥4,914.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.32164 | ¥9,286.56 |
8,000 | ¥2.21037 | ¥17,682.96 |
12,000 | ¥2.15481 | ¥25,857.72 |
20,000 | ¥2.09339 | ¥41,867.80 |
28,000 | ¥2.05755 | ¥57,611.40 |
40,000 | ¥2.02316 | ¥80,926.40 |