B18W1IRP-A1C0001X4U1930 | |
---|---|
DigiKey Part Number | 3147-B18W1IRP-A1C0001X4U1930TR-ND - Tape & Reel (TR) 3147-B18W1IRP-A1C0001X4U1930CT-ND - Cut Tape (CT) 3147-B18W1IRP-A1C0001X4U1930DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B18W1IRP-A1C0001X4U1930 |
Description | 1.6 (L)X 0. 8 (W)X 0. 95 (H) MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.7V 100mA 23mW/sr @ 100mA (Typ) 80° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harvatek Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 23mW/sr @ 100mA (Typ) | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.53000 | ¥1.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.48450 | ¥5,938.00 |