SFH 4059-QS | |
---|---|
DigiKey Part Number | 475-SFH4059-QSTR-ND - Tape & Reel (TR) 475-SFH4059-QSCT-ND - Cut Tape (CT) 475-SFH4059-QSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4059-QS |
Description | EMITTER IR 860NM 70MA 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 860nm 1.6V 70mA 100mW/sr @ 70mA 20° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4059-QS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 70mA | |
Wavelength | 860nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.55000 | ¥6.55 |
10 | ¥4.24200 | ¥42.42 |
100 | ¥2.78160 | ¥278.16 |
1,000 | ¥2.19595 | ¥2,195.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04952 | ¥4,099.04 |
6,000 | ¥1.97634 | ¥11,858.04 |
10,000 | ¥1.94706 | ¥19,470.60 |