SFH 4246R | |
---|---|
DigiKey Part Number | 475-SFH4246RTR-ND - Tape & Reel (TR) 475-SFH4246RCT-ND - Cut Tape (CT) 475-SFH4246RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4246R |
Description | TOPLED REVERSE GULLWING LENS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.4V 100mA 100mW/sr @ 100mA (Typ) 24° 2-SMD, Z-Bend |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 100mW/sr @ 100mA (Typ) | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 24° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount, Bottom Entry | |
Package / Case | 2-SMD, Z-Bend | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.65000 | ¥7.65 |
10 | ¥5.00700 | ¥50.07 |
100 | ¥3.28050 | ¥328.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥2.58993 | ¥3,107.92 |
2,400 | ¥2.41725 | ¥5,801.40 |
6,000 | ¥2.33093 | ¥13,985.58 |
12,000 | ¥2.29639 | ¥27,556.68 |
30,000 | ¥2.24460 | ¥67,338.00 |