SFH 4043 | |
---|---|
DigiKey Part Number | 475-SFH4043TR-ND - Tape & Reel (TR) 475-SFH4043CT-ND - Cut Tape (CT) 475-SFH4043DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4043 |
Description | EMITTER IR 950NM 70MA 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 140° 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4043 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.35800 | ¥33.58 |
100 | ¥2.21870 | ¥221.87 |
1,000 | ¥1.71317 | ¥1,713.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.54803 | ¥4,644.09 |
6,000 | ¥1.44483 | ¥8,668.98 |
15,000 | ¥1.39322 | ¥20,898.30 |
30,000 | ¥1.37258 | ¥41,177.40 |