SFH 4045N | |
---|---|
DigiKey Part Number | 475-SFH4045NTR-ND - Tape & Reel (TR) 475-SFH4045NCT-ND - Cut Tape (CT) 475-SFH4045NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFH 4045N |
Description | EMITTER IR 950NM 70MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 950nm 1.6V 70mA 90mW/sr @ 70mA 18° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SFH 4045N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 70mA | |
Radiant Intensity (Ie) Min @ If | 90mW/sr @ 70mA | |
Wavelength | 950nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 18° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.52800 | ¥35.28 |
100 | ¥2.33530 | ¥233.53 |
1,000 | ¥1.80302 | ¥1,803.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.62926 | ¥3,258.52 |
6,000 | ¥1.52063 | ¥9,123.78 |
10,000 | ¥1.46632 | ¥14,663.20 |
50,000 | ¥1.38485 | ¥69,242.50 |