VEMD10940F | |
---|---|
DigiKey Part Number | VEMD10940FTR-ND - Tape & Reel (TR) VEMD10940FCT-ND - Cut Tape (CT) VEMD10940FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD10940F |
Description | SENSOR PHOTODIODE 920NM 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 920nm 100ns 150° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | VEMD10940F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 920nm | |
Color - Enhanced | - | |
Spectral Range | 780nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 0.23mm² | |
Viewing Angle | 150° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥2.23600 | ¥22.36 |
100 | ¥1.28370 | ¥128.37 |
1,000 | ¥1.00459 | ¥1,004.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.92088 | ¥2,762.64 |
6,000 | ¥0.83716 | ¥5,022.96 |
15,000 | ¥0.78135 | ¥11,720.25 |
30,000 | ¥0.75344 | ¥22,603.20 |
75,000 | ¥0.72554 | ¥54,415.50 |