IN-S126ESGHIR | |
---|---|
DigiKey Part Number | 1830-IN-S126ESGHIRTR-ND - Tape & Reel (TR) 1830-IN-S126ESGHIRCT-ND - Cut Tape (CT) 1830-IN-S126ESGHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S126ESGHIR |
Description | SIDE VIEW / 1210 / 3.0X2.55X1.6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.46V 100mA 92mW/sr @ 100mA (Typ) 30° 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | IN-S126ESGHIR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 92mW/sr @ 100mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.46V | |
Viewing Angle | 30° | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount, Right Angle | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.06900 | ¥30.69 |
100 | ¥2.03090 | ¥203.09 |
1,000 | ¥1.56788 | ¥1,567.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.41673 | ¥2,833.46 |
6,000 | ¥1.32228 | ¥7,933.68 |
10,000 | ¥1.27506 | ¥12,750.60 |
50,000 | ¥1.20422 | ¥60,211.00 |