IN-S63FTHIR | |
---|---|
DigiKey Part Number | 1830-IN-S63FTHIRTR-ND - Tape & Reel (TR) 1830-IN-S63FTHIRCT-ND - Cut Tape (CT) 1830-IN-S63FTHIRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IN-S63FTHIR |
Description | TOP VIEW / 0603 / 1.6X0.8X0.66 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 940nm 1.25V 65mA 0.8mW/sr @ 20mA (Typ) 140° 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 65mA | |
Radiant Intensity (Ie) Min @ If | 0.8mW/sr @ 20mA (Typ) | |
Wavelength | 940nm | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.47000 | ¥2.47 |
10 | ¥1.39400 | ¥13.94 |
100 | ¥0.85260 | ¥85.26 |
500 | ¥0.64062 | ¥320.31 |
1,000 | ¥0.57593 | ¥575.93 |
2,000 | ¥0.52297 | ¥1,045.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47958 | ¥1,918.32 |
8,000 | ¥0.44405 | ¥3,552.40 |
12,000 | ¥0.42633 | ¥5,115.96 |
20,000 | ¥0.40674 | ¥8,134.80 |
28,000 | ¥0.39532 | ¥11,068.96 |
40,000 | ¥0.38436 | ¥15,374.40 |
100,000 | ¥0.36083 | ¥36,083.00 |
200,000 | ¥0.34671 | ¥69,342.00 |