SM0603UV-395 | |
---|---|
DigiKey Part Number | 492-1949-2-ND - Tape & Reel (TR) 492-1949-1-ND - Cut Tape (CT) 492-1949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM0603UV-395 |
Description | EMITTER UV 400NM 100MA 603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 395nm ~ 400nm 3.4V 25mA 130° 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SM0603UV-395 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 25mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 395nm ~ 400nm | |
Voltage - Forward (Vf) (Typ) | 3.4V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -30°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥6.29100 | ¥62.91 |
100 | ¥4.65420 | ¥465.42 |
500 | ¥4.27660 | ¥2,138.30 |
1,000 | ¥3.52190 | ¥3,521.90 |
2,000 | ¥3.34580 | ¥6,691.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.34582 | ¥13,383.28 |
8,000 | ¥3.27035 | ¥26,162.80 |
12,000 | ¥3.19488 | ¥38,338.56 |