VLMU3100-GS08 | |
---|---|
DigiKey Part Number | VLMU3100-GS08TR-ND - Tape & Reel (TR) VLMU3100-GS08CT-ND - Cut Tape (CT) VLMU3100-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMU3100-GS08 |
Description | EMITTER UV 405NM 30MA PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 405nm 3.2V 30mA 2.5mW/sr @ 20mA 120° 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | VLMU3100-GS08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 30mA | |
Radiant Intensity (Ie) Min @ If | 2.5mW/sr @ 20mA | |
Wavelength | 405nm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-PLCC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥4.04700 | ¥40.47 |
100 | ¥2.67700 | ¥267.70 |
1,000 | ¥2.06673 | ¥2,066.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.86751 | ¥3,735.02 |
6,000 | ¥1.74301 | ¥10,458.06 |
10,000 | ¥1.68076 | ¥16,807.60 |
50,000 | ¥1.58738 | ¥79,369.00 |