MTE7110N5 | |
---|---|
DigiKey Part Number | 1125-MTE7110N5-ND |
Manufacturer | |
Manufacturer Product Number | MTE7110N5 |
Description | 1070NM 5MM PLASTIC DOMED LENS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1070nm 1.3V 100mA 10° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1070nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 10° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.58000 | ¥109.58 |
10 | ¥82.63700 | ¥826.37 |
100 | ¥69.41610 | ¥6,941.61 |
500 | ¥63.74980 | ¥31,874.90 |
1,000 | ¥60.20818 | ¥60,208.18 |