MTD3910D3 | |
---|---|
DigiKey Part Number | 1125-1418-ND |
Manufacturer | |
Manufacturer Product Number | MTD3910D3 |
Description | SENSOR PHOTODIODE 940NM RADIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1060nm | |
Diode Type | - | |
Responsivity @ nm | 0.45 A/W @ 660nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 10nA (Max) | |
Active Area | - | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.19000 | ¥22.19 |
10 | ¥14.80800 | ¥148.08 |
100 | ¥11.39790 | ¥1,139.79 |
500 | ¥10.30302 | ¥5,151.51 |
1,000 | ¥8.85413 | ¥8,854.13 |
2,000 | ¥8.37120 | ¥16,742.40 |
5,000 | ¥8.17801 | ¥40,890.05 |
10,000 | ¥8.04923 | ¥80,492.30 |