MTE2077N1-R | |
---|---|
DigiKey Part Number | 1125-1226-ND |
Manufacturer | |
Manufacturer Product Number | MTE2077N1-R |
Description | EMITTER VISIBLE 765NM 50MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR), Visible Emitter 765nm 1.55V 50mA 16° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR), Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 765nm | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Viewing Angle | 16° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.16000 | ¥25.16 |
10 | ¥16.78900 | ¥167.89 |
100 | ¥12.91700 | ¥1,291.70 |
500 | ¥11.67674 | ¥5,838.37 |
1,000 | ¥10.03472 | ¥10,034.72 |
2,000 | ¥9.48736 | ¥18,974.72 |
5,000 | ¥9.26843 | ¥46,342.15 |