MTE1081C | |
---|---|
DigiKey Part Number | 1125-1088-ND |
Manufacturer | |
Manufacturer Product Number | MTE1081C |
Description | EMITTER IR 810NM 60MA RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 810nm 1.4V 60mA 50° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 60mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 810nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 50° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥17.77600 | ¥177.76 |
100 | ¥13.67760 | ¥1,367.76 |
500 | ¥12.36416 | ¥6,182.08 |
1,000 | ¥10.62550 | ¥10,625.50 |
2,000 | ¥10.04589 | ¥20,091.78 |
5,000 | ¥9.81406 | ¥49,070.30 |