MTE6800N2-UR | |
---|---|
DigiKey Part Number | 1125-1089-ND |
Manufacturer | |
Manufacturer Product Number | MTE6800N2-UR |
Description | EMITTER VISIBLE 680NM 50MA RAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 680nm 1.8V 50mA 70° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 680nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 70° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.69000 | ¥26.69 |
10 | ¥17.77500 | ¥177.75 |
100 | ¥13.67700 | ¥1,367.70 |
500 | ¥12.36362 | ¥6,181.81 |
1,000 | ¥10.62502 | ¥10,625.02 |
2,000 | ¥10.04544 | ¥20,090.88 |
5,000 | ¥9.81362 | ¥49,068.10 |