MTE4047N2-UB | |
---|---|
DigiKey Part Number | 1125-1380-ND |
Manufacturer | |
Manufacturer Product Number | MTE4047N2-UB |
Description | 470NM 5MM PLASTIC FLAT TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 470nm 3V 50mA 80° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 470nm | |
Voltage - Forward (Vf) (Typ) | 3V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.28000 | ¥69.28 |
10 | ¥50.25100 | ¥502.51 |
100 | ¥41.51990 | ¥4,151.99 |
500 | ¥36.36276 | ¥18,181.38 |
1,000 | ¥34.37926 | ¥34,379.26 |
2,000 | ¥33.58589 | ¥67,171.78 |